- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-066A
Same Sky®
PJ-066A
2.0 x 5.7 mm, 5.0 A, Horizontal, Panel Mount, Dc Power Jack Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
2.0 x 5.7 mm, 5.0 A, Horizontal, Panel Mount, Dc Power Jack Connector
Search Keywords: PJ066A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | PJ-066A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is PJ-066A RoHS compliant?
Yes, PJ-066A is RoHS compliant.
What is the lead time for PJ-066A?
The standard lead time for PJ-066A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
On Order:
3,000
can ship 2/1/27
Minimum Order Quantity:
10
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$3.201
10
$2.910
100
$2.530
250
$2.350
500
$2.220
1,000
$2.120
2,500
$2.050
5,000
$2.040
7,500 +
$2.030
Click for Quote
Log in
to unlock special pricing