- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-018
Same Sky®
PJ-018
1.65 x 4.2 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
1.65 x 4.2 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector
Search Keywords: PJ018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:PJ-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is PJ-018 RoHS compliant?
Yes, PJ-018 is RoHS compliant.
What is the lead time for PJ-018?
The standard lead time for PJ-018 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.5765
500
$0.4029
2,000
$0.3668
4,000
$0.3474
6,000
$0.3421
8,000
$0.3412
10,000
$0.3404
16,000 +
$0.3395
Click for Quote
Log in
to unlock special pricing