Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

PJ-007

1.3 x 4.2 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.3 x 4.2 mm, 2.0 A, Horizontal, Through Hole, Dc Power Jack Connector
Search Keywords: PJ007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: PJ-007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: DC Power
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Number of Contacts: 3
Termination Method: Solder Pot
Maximum Voltage Rating: 16 VDC
Maximum Current Rating: 2 A
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PJ-007 RoHS compliant?
Yes, PJ-007 is RoHS compliant.
What is the lead time for PJ-007?
The standard lead time for PJ-007 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,385
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4488
500
$0.2886
1,000
$0.2833
2,500
$0.2732
5,000
$0.2683
10,000
$0.2676
15,000
$0.2670
25,000 +
$0.2663
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!