- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-001AH-67
Same Sky®
PJ-001AH-67
2.0 x 6.3 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector, IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
2.0 x 6.3 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector, IP67
Search Keywords: PJ001AH67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:PJ-001AH-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Type:DC Power Jack3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:RCP3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:243694VDC
-
Maximum Current Rating:5 A
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is PJ-001AH-67 RoHS compliant?
Yes, PJ-001AH-67 is RoHS compliant.
What is the lead time for PJ-001AH-67?
The standard lead time for PJ-001AH-67 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
100
$3.34
450
$3.28
900
$3.27
1,350
$3.26
2,700
$3.25
5,400
$3.24
7,650 +
$3.23
Click for Quote
Log in
to unlock special pricing