- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- PDP-30
Same Sky®
PDP-30
3 Position, 7.5 A, Vertical, Plug, Power DIN Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
3 Position, 7.5 A, Vertical, Plug, Power DIN Connector
Search Keywords: PDP30
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | PDP-30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Tools/3D Models
+
Product Changes
+
Frequently Asked Questions
Is PDP-30 RoHS compliant?
Yes, PDP-30 is RoHS compliant.
What is the lead time for PDP-30?
The standard lead time for PDP-30 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,398
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$4.72
50
$2.85
200
$2.76
400
$2.72
600
$2.70
1,000
$2.69
2,600
$2.68
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing