- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- PD-40
Same Sky®
PD-40
4 Position, 7.5 A, Horizontal, Through Hole, Power DIN Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
4 Position, 7.5 A, Horizontal, Through Hole, Power DIN Connector
Search Keywords: PD40
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | PD-40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1440 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is PD-40 RoHS compliant?
Yes, PD-40 is RoHS compliant.
What is the lead time for PD-40?
The standard lead time for PD-40 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,041
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$2.453
25
$2.230
100
$1.810
250
$1.730
500
$1.680
1,440
$1.590
2,880
$1.550
5,760
$1.510
8,640 +
$1.490
Click for Quote
Log in
to unlock special pricing