- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MJ-2509N
Same Sky®
MJ-2509N
2.5 mm, Mono, Right Angle, Through Hole, 2 Conductors, 1 Internal Switch, Audio Jack Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
2.5 mm, Mono, Right Angle, Through Hole, 2 Conductors, 1 Internal Switch, Audio Jack Connector
Search Keywords: MJ2509N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:MJ-2509N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:2.5MM Mono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:2
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-20 to 60 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is MJ-2509N RoHS compliant?
Yes, MJ-2509N is RoHS compliant.
What is the lead time for MJ-2509N?
The standard lead time for MJ-2509N is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,524
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$0.613
250
$0.586
500
$0.575
1,500
$0.557
3,000
$0.546
6,000
$0.545
7,500
$0.544
10,500 +
$0.542
Click for Quote
Log in
to unlock special pricing