Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

MD-30SMK

3~8 Positions, Receptacle, Right Angle, Through Hole, Shielded, Kinked Pins, Mini Circular DIN Connector - 3 Pin, Mini Circula ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
3~8 Positions, Receptacle, Right Angle, Through Hole, Shielded, Kinked Pins, Mini Circular DIN Connector - 3 Pin, Mini Circular Connector w/ Shield and Kinked Pins
Search Keywords: MD30SMK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: MD-30SMK
Alias/AKA: 045-0323R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 756
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MD-30SMK discontinued?
Yes, MD-30SMK from Same Sky® is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MD-30SMK?
The recommended replacement for MD-30SMK is 045-0323R from Same Sky®, available from OnlineComponents.com.
Is MD-30SMK RoHS compliant?
Yes, MD-30SMK is RoHS compliant.
What is the lead time for MD-30SMK?
The standard lead time for MD-30SMK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Minimum Order Quantity:
189
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
189
$1.9300
378
$1.8500
567
$1.6900
756
$1.6600
1,512
$1.6300
5,292
$1.5900
10,584
$0.8221
25,704 +
$0.7609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!