- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- IA-MM6335
Same Sky®
IA-MM6335
3.5 mm to 6.3 mm, Mono to Mono, Hexagonal Cover, Audio Adapter Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5 mm to 6.3 mm, Mono to Mono, Hexagonal Cover, Audio Adapter Connector
Search Keywords: IAMM6335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:IA-MM6335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035 -
Body Orientation:Straight3367
Tools/3D Models
+
Frequently Asked Questions
Is IA-MM6335 RoHS compliant?
Yes, IA-MM6335 is RoHS compliant.
What is the lead time for IA-MM6335?
The standard lead time for IA-MM6335 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,285
Ships today, if you order in
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
54
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
54
$2.83
100
$2.82
259
$2.81
518
$1.73
777
$1.38
1,035 +
$1.35
Click for Quote
Log in
to unlock special pricing