- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- IA-MM2535
Same Sky®
IA-MM2535
3.5 mm to 2.5 mm, Mono to Mono, Hexagonal Cover, Audio Adapter Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5 mm to 2.5 mm, Mono to Mono, Hexagonal Cover, Audio Adapter Connector
Search Keywords: IAMM2535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:IA-MM2535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Body Orientation:Straight3367
Tools/3D Models
+
Frequently Asked Questions
Is IA-MM2535 RoHS compliant?
Yes, IA-MM2535 is RoHS compliant.
What is the lead time for IA-MM2535?
The standard lead time for IA-MM2535 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,710
Can Ship immediately
MOQ for In Stock Qty:
69
MOQ for out of Stock Qty:
69
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
69
$1.69
100
$1.68
263
$1.67
525
$1.26
788
$1.18
1,050 +
$1.16
Click for Quote
Log in
to unlock special pricing