Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

GF1004

102 mm, Square Frame, 6.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
102 mm, Square Frame, 6.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
Search Keywords: GF1004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: GF1004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Frame Shape: Square
Dimensions LxWxH: 4.02 x 4.02 x 1.44 in
Cone Type: Paper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GF1004 RoHS compliant?
Yes, GF1004 is RoHS compliant.
What is the lead time for GF1004?
The standard lead time for GF1004 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,765
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.55
250
$5.80
500
$5.42
750
$5.40
1,500
$5.36
2,250
$5.35
3,000 +
$5.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!