- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0876
Same Sky®
GF0876
87 mm, Square Frame, 2.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
87 mm, Square Frame, 2.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
Search Keywords: GF0876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:GF0876
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Cone Type:Paper
-
Dimensions LxWxH:3.43 x 3.43 x 1.34 in
-
Frame Shape:Square
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is GF0876 RoHS compliant?
Yes, GF0876 is RoHS compliant.
What is the lead time for GF0876?
The standard lead time for GF0876 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$7.48
250
$5.79
500
$5.09
1,000
$5.08
2,000
$5.07
3,000
$5.05
4,000 +
$5.04
Click for Quote
Log in
to unlock special pricing