Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

GF0778B

77 mm, Square Frame, 3.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
77 mm, Square Frame, 3.0 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
Search Keywords: GF0778B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: GF0778B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Dimensions LxWxH: 3.03 x 3.03 x 1.2 in
Frame Shape: Square
Cone Type: Paper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GF0778B RoHS compliant?
Yes, GF0778B is RoHS compliant.
What is the lead time for GF0778B?
The standard lead time for GF0778B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,988
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.47
250
$4.37
500
$4.17
750
$4.10
1,500
$4.04
2,250
$4.03
3,000 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!