- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0776M
Same Sky®
GF0776M
77 mm, Square Frame, 1.0 W, 8 Ohm, Ferrite Magnet, PET Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
77 mm, Square Frame, 1.0 W, 8 Ohm, Ferrite Magnet, PET Cone, Speaker
Search Keywords: GF0776M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:GF0776M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Cone Type:Mylar
-
Dimensions LxWxH:3.03 x 3.03 x 0.94 in
-
Frame Shape:Square
Tools/3D Models
+
Frequently Asked Questions
Is GF0776M RoHS compliant?
Yes, GF0776M is RoHS compliant.
What is the lead time for GF0776M?
The standard lead time for GF0776M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
825
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$5.47
250
$3.90
500
$3.87
1,000
$3.74
2,000
$3.73
3,000
$3.72
4,000 +
$3.71
Click for Quote
Log in
to unlock special pricing