- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0701
Same Sky®
GF0701
70 mm, Round Frame, 0.5 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
70 mm, Round Frame, 0.5 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
Search Keywords: GF0701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:GF0701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Cone Type:Paper
-
Dimensions Diameter x H:3.03 x 0.85 in
-
Frame Shape:Round
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is GF0701 RoHS compliant?
Yes, GF0701 is RoHS compliant.
What is the lead time for GF0701?
The standard lead time for GF0701 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,250
$11.61
2,500
$5.93
3,750
$4.04
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing