- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0506
Same Sky®
GF0506
50 mm, Square Frame, 0.25 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
50 mm, Square Frame, 0.25 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
Search Keywords: GF0506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:GF0506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Cone Type:Paper
-
Dimensions LxWxH:1.97 x 1.97 x 0.69 in
-
Frame Shape:Square
Tools/3D Models
+
Frequently Asked Questions
Is GF0506 RoHS compliant?
Yes, GF0506 is RoHS compliant.
What is the lead time for GF0506?
The standard lead time for GF0506 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
623
Can Ship immediately
On Order:
3,060
can ship 11/9/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
17 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
10
$3.46
250
$2.96
500
$2.93
750
$2.82
1,500
$2.81
2,250
$2.80
3,000 +
$2.79
Click for Quote
Log in
to unlock special pricing