- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0501
Same Sky®
GF0501
50 mm, Round Frame, 0.25 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
50 mm, Round Frame, 0.25 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker
Search Keywords: GF0501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:GF0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimensions Diameter x H:1.97 x 0.69 in
-
Frame Shape:Round
-
Cone Type:Paper
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is GF0501 RoHS compliant?
Yes, GF0501 is RoHS compliant.
What is the lead time for GF0501?
The standard lead time for GF0501 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,145
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$5.81
250
$3.24
500
$2.90
1,250
$2.89
2,500
$2.88
3,750
$2.87
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing