Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

GC0402MA

40 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
40 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
Search Keywords: GC0402MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: GC0402MA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Frame Shape: Round
Cone Type: Mylar
Dimensions Diameter x H: 1.57 x 0.18 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GC0402MA RoHS compliant?
Yes, GC0402MA is RoHS compliant.
What is the lead time for GC0402MA?
The standard lead time for GC0402MA is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 806
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.39
250
$12.36
500
$12.33
1,250
$12.30
2,500
$6.28
3,750
$4.27
5,000 +
$4.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!