Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

GC0401S

20 mm x 40 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
20 mm x 40 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker
Search Keywords: GC0401S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: GC0401S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3360
Cone Type: Cloth
Frame Shape: Rectangular
Dimensions LxWxH: 0.79 x 1.57 x 0.31 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GC0401S RoHS compliant?
Yes, GC0401S is RoHS compliant.
What is the lead time for GC0401S?
The standard lead time for GC0401S is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,588
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
840
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.86
250
$4.89
500
$4.56
840
$4.50
1,680
$4.43
2,520
$4.42
3,360 +
$4.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!