Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

GC0351N

16 mm x 35 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
16 mm x 35 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker
Search Keywords: GC0351N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: GC0351N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4048
Frame Shape: Rectangular
Dimensions LxWxH: 0.63 x 1.38 x 0.17 in
Cone Type: Cloth
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GC0351N RoHS compliant?
Yes, GC0351N is RoHS compliant.
What is the lead time for GC0351N?
The standard lead time for GC0351N is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,622
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1012
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.71
250
$4.29
500
$4.11
1,012
$4.01
2,024
$4.00
3,036
$3.99
4,048 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!