- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GC0301K
Same Sky®
GC0301K
30 mm x 16 mm, Rectangular Frame, 0.5 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Speaker
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:GC0301K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3060 -
Frame Shape:Rectangular
-
Dimensions LxWxH:0.63 x 1.18 x 0.2 in
-
Cone Type:Cloth