- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GA0771M
Same Sky®
GA0771M
77 mm, Round Frame, 1.0 W, 8 Ohm, AlNiCo Magnet, PET Cone, Speaker
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | GA0771M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Cone Type: | Mylar |
| Dimensions Diameter x H: | 3.03 x 0.94 in |
| Frame Shape: | Round |