- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DS04-254-2-01BK-SMT
Description
+
1 Position - Surface Mount - 2.54 mm Pitch - Flat Slide Actuator - Flat Bottom - SMT Pin - DIP Switch
Search Keywords: DS04254201BKSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:DS04-254-2-01BK-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Body Orientation:Straight13440
-
Actuator Style:Flat Slide13439
-
Actuator Length:0 mm
-
Number of Positions:113458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,013
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$0.5414
500
$0.4491
1,440
$0.4112
2,880
$0.3839
5,760
$0.3698
8,640
$0.3689
15,840
$0.3680
25,920 +
$0.3670
Click for Quote
Log in
to unlock special pricing