Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

DS04-254-1-03BK-SMT

3 Position, Surface Mount, 2.54 mm Pitch, Raised Slide Actuator, Flat Bottom, SMT Pin, DIP Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
3 Position, Surface Mount, 2.54 mm Pitch, Raised Slide Actuator, Flat Bottom, SMT Pin, DIP Switch
Search Keywords: DS04254103BKSMT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: DS04-254-1-03BK-SMT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Body Orientation: Straight13440
Actuator Style: Raised Slide13439
Actuator Length: 0.55 mm
Number of Positions: 313458
Pole Throw Configuration: SPST13461
Mounting: Surface Mount13457
Terminal Type: Gull Wing13472
Contact Rating @ Voltage: 0.025@24VDC A
Contact Plating: Gold13443
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DS04-254-1-03BK-SMT RoHS compliant?
Yes, DS04-254-1-03BK-SMT is RoHS compliant.
What is the lead time for DS04-254-1-03BK-SMT?
The standard lead time for DS04-254-1-03BK-SMT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,080
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.910
250
$0.666
1,200
$0.585
3,600
$0.536
6,000
$0.521
8,400
$0.520
10,800
$0.518
15,600 +
$0.517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!