- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DS01-254-L-01BE
Same Sky®
DS01-254-L-01BE
1 Position, Through Hole, 2.54 mm Pitch, Raised Slide Actuator, Flat Bottom, Long Pin, DIP Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | DS01-254-L-01BE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1920 |
| Body Orientation: | Straight13440 |
| Actuator Style: | Raised Slide13439 |
| Actuator Length: | 1.2 mm |
| Number of Positions: | 113458 |
| Pole Throw Configuration: | SPST13461 |
| Mounting: | Through Hole13457 |
| Terminal Type: | PC Pins13472 |
| Contact Rating @ Voltage: | 0.025@24VDC A |
| Contact Plating: | Gold13443 |
| Terminal Pitch: | 2.54 mm |