Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CSS-66668N

66 mm x 66 mm, Square Frame, 3.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
66 mm x 66 mm, Square Frame, 3.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker
Search Keywords: CSS66668N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CSS-66668N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Frame Shape: Square
Dimensions LxWxH: 2.6 x 2.6 x 1.14 in
Cone Type: Paper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSS-66668N RoHS compliant?
Yes, CSS-66668N is RoHS compliant.
What is the lead time for CSS-66668N?
The standard lead time for CSS-66668N is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 159
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.09
50
$3.17
250
$2.90
500
$2.52
1,000
$2.37
2,500
$2.36
5,000
$2.35
7,500 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!