Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CSS-1021028N

102 mm x 102 mm, Square Frame, 10 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
102 mm x 102 mm, Square Frame, 10 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker
Search Keywords: CSS1021028N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CSS-1021028N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Cone Type: Paper
Dimensions LxWxH: 4.02 x 4.02 x 1.4 in
Frame Shape: Square
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CSS-1021028N RoHS compliant?
Yes, CSS-1021028N is RoHS compliant.
What is the lead time for CSS-1021028N?
The standard lead time for CSS-1021028N is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 699
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.72
50
$5.01
100
$4.72
250
$4.45
500
$4.01
1,000
$4.00
3,000
$3.99
5,000 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!