Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CPT-3011C-120

30.6 mm, 12 Vdc, 104 dB, Through Hole, Piezo Audio Transducer Buzzer

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
30.6 mm, 12 Vdc, 104 dB, Through Hole, Piezo Audio Transducer Buzzer
Search Keywords: CPT3011C120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CPT-3011C-120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 560
Minimum Operating Supply Voltage: 6 VDC
Maximum Operating Supply Voltage: 16 VDC
Termination Method: Pin
Minimum Sound Pressure: 85 dB
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CPT-3011C-120 RoHS compliant?
Yes, CPT-3011C-120 is RoHS compliant.
What is the lead time for CPT-3011C-120?
The standard lead time for CPT-3011C-120 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.17
50
$2.08
250
$1.98
560
$1.93
1,120
$1.89
2,800
$1.84
5,040 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!