- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CPM-2F
Same Sky®
CPM-2F
Peltier Cooling Unit
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CPM-2F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8419505000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dimensions LxWxH: | 2.76 x 2.76 x 1.06 in |
| Delta Tmax: | 73 (Th=50°C) |