Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP85438

40 x 40 x 3.74 mm, 8.5 A Input with Leads, Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
40 x 40 x 3.74 mm, 8.5 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP85438
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP85438
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Delta Tmax: 68 (Th=27°C)
Dimensions LxWxH: 1.575 x 1.575 x 0.15 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP85438 RoHS compliant?
Yes, CP85438 is RoHS compliant.
What is the lead time for CP85438?
The standard lead time for CP85438 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/31/26
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.48
5
$23.15
10
$22.55
25
$21.40
50
$20.81
100
$20.70
300 +
$20.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!