- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP854345H
Same Sky®
CP854345H
40 x 40 x 3.45 mm, 8.5 A Input with Leads, Peltier (TEC) Module
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
40 x 40 x 3.45 mm, 8.5 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP854345H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CP854345H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimensions LxWxH:1.18 x 1.18 x 0.14 in
-
Delta Tmax:70 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CP854345H RoHS compliant?
Yes, CP854345H is RoHS compliant.
What is the lead time for CP854345H?
The standard lead time for CP854345H is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$33.13
5
$30.04
10
$28.89
25
$27.50
50
$26.92
100
$26.20
300 +
$26.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT