Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP85301535

30 x 15 x 3.5 mm, 8.5 A Input with Leads, Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
30 x 15 x 3.5 mm, 8.5 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP85301535
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP85301535
Alias/AKA: 092-0087R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Delta Tmax: 68 (Th=27°C)
Dimensions LxWxH: 1.18 x 0.59 x 0.14 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP85301535 RoHS compliant?
Yes, CP85301535 is RoHS compliant.
What is the lead time for CP85301535?
The standard lead time for CP85301535 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$35.59
10
$35.50
25
$35.41
50
$35.32
65
$35.23
130
$18.66
195
$13.13
260 +
$12.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!