- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP604395H
Same Sky®
CP604395H
40 x 40 x 3.95 mm, 6.0 A Input with Leads, High Performance Peltier (TEC) Module
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CP604395H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8419505000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Delta Tmax: | 70 (Th=27°C) |
| Dimensions LxWxH: | 1.57 x 1.57 x 1.55 in |