Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP60301540

15 x 30 x 4 mm, 6.0 A Input with Leads, Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
15 x 30 x 4 mm, 6.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP60301540
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP60301540
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Delta Tmax: 68 (Th=27°C)
Dimensions LxWxH: 0.59 x 1.18 x 0.159 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP60301540 RoHS compliant?
Yes, CP60301540 is RoHS compliant.
What is the lead time for CP60301540?
The standard lead time for CP60301540 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
13 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60
$26.42
120
$16.26
180
$12.87
240 +
$12.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!