Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP60240

20 x 20 x 4.0 mm, 6.0 A Input with Leads, Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
20 x 20 x 4.0 mm, 6.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP60240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP60240
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Delta Tmax: 68 (Th=27°C)
Dimensions LxWxH: 0.787 x 0.787 x 0.157 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP60240 RoHS compliant?
Yes, CP60240 is RoHS compliant.
What is the lead time for CP60240?
The standard lead time for CP60240 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.11
25
$10.74
50
$10.59
240
$10.23
480
$10.07
720
$9.98
1,200 +
$9.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!