Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP60133

15 x 15 x 3.22 mm, 6.0 A Input with Leads, Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
15 x 15 x 3.22 mm, 6.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP60133
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP60133
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Dimensions LxWxH: 0.591 x 0.591 x 0.13 in
Delta Tmax: 66 (Th=27°C)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP60133 RoHS compliant?
Yes, CP60133 is RoHS compliant.
What is the lead time for CP60133?
The standard lead time for CP60133 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 209
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.31
25
$10.94
50
$10.78
100
$10.62
300
$10.37
600
$10.21
1,200 +
$10.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!