- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP50301541
Same Sky®
CP50301541
30 x 15 x 4 mm, 5.0 A Input with Leads, Peltier (TEC) Module
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CP50301541 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8419505000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
240 |
| Dimensions LxWxH: | 1.18 x 0.59 x 0.16 in |
| Delta Tmax: | 68 (Th=27°C) |