Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP50141

15 x 15 x 4 mm, 5.0 A Input with Leads, Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
15 x 15 x 4 mm, 5.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP50141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP50141
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Delta Tmax: 68 (Th=27°C)
Dimensions LxWxH: 0.59 x 0.59 x 0.16 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP50141 RoHS compliant?
Yes, CP50141 is RoHS compliant.
What is the lead time for CP50141?
The standard lead time for CP50141 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$20.93
10
$20.88
25
$20.83
60
$20.77
120
$12.78
180
$10.12
240 +
$9.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!