Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP40236

20 x 20 x 3.6 mm, 4.0 A Input with Leads, Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
20 x 20 x 3.6 mm, 4.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP40236
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP40236
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Delta Tmax: 66 (Th=27°C)
Dimensions LxWxH: 0.787 x 0.787 x 0.142 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP40236 RoHS compliant?
Yes, CP40236 is RoHS compliant.
What is the lead time for CP40236?
The standard lead time for CP40236 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
260   can ship 12/4/26
Minimum Order Quantity:
5
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.19
25
$16.21
50
$15.66
100
$15.18
260
$15.14
520
$15.10
1,040 +
$15.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!