Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP39236H

20 x 20 x 3.6 mm, 3.9 A Input with Leads, High Performance Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
20 x 20 x 3.6 mm, 3.9 A Input with Leads, High Performance Peltier (TEC) Module
Search Keywords: CP39236H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP39236H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Delta Tmax: 70 (Th=27°C)
Dimensions LxWxH: 0.79 x 0.79 x 0.14 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP39236H RoHS compliant?
Yes, CP39236H is RoHS compliant.
What is the lead time for CP39236H?
The standard lead time for CP39236H is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
65
$40.22
130
$21.29
195
$14.98
260 +
$14.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!