- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP35147
Same Sky®
CP35147
15 x 15 x 4.7 mm, 3.5 A Input with Leads, Peltier (TEC) Module
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CP35147 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8419505000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Dimensions LxWxH: | 0.59 x 0.59 x 0.18 in |
| Delta Tmax: | 68 (Th=27°C) |