- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP303385H
Same Sky®
CP303385H
30 x 30 x 3.85 mm, 3.0 A Input with Leads, Peltier (TEC) Module
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
30 x 30 x 3.85 mm, 3.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP303385H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CP303385H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Dimensions LxWxH:1.18 x 1.18 x 0.15 in
-
Delta Tmax:70 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CP303385H RoHS compliant?
Yes, CP303385H is RoHS compliant.
What is the lead time for CP303385H?
The standard lead time for CP303385H is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
2
$46.39
5
$46.27
10
$46.16
30
$46.04
60
$28.34
90
$22.43
120 +
$21.98
Click for Quote
Log in
to unlock special pricing