- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP30338
Same Sky®
CP30338
30x30x3.8 mm, 3.0 A Input with Leads, Peltier (TEC) Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CP30338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
120 -
Delta Tmax:66 (Th=27°C)
-
Dimensions LxWxH:1.181 x 1.181 x 0.15 in