- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP30238H
Same Sky®
CP30238H
20 x 20 x 3.8 mm, 3.0 A Input with Leads, Peltier (TEC) Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CP30238H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Delta Tmax:70 (Th=27°C)
-
Dimensions LxWxH:0.79 x 0.79 x 0.15 in