- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Peltier Devices ›
- CP30138H
Same Sky®
CP30138H
15 x 15 x 3.8 mm, 3.0 A Input with Leads, Peltier (TEC) Module
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
15 x 15 x 3.8 mm, 3.0 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP30138H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CP30138H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419505000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Dimensions LxWxH:0.59 x 0.59 x 0.15 in
-
Delta Tmax:70 (Th=27°C)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CP30138H RoHS compliant?
Yes, CP30138H is RoHS compliant.
What is the lead time for CP30138H?
The standard lead time for CP30138H is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
6
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
6
$17.55
10
$17.06
25
$16.23
50
$15.60
100
$15.19
260
$14.84
520 +
$14.75
Click for Quote
Log in
to unlock special pricing