Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CP13535

50 x 50 x 3.42 mm, 13 A Input with Leads, Peltier (TEC) Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
50 x 50 x 3.42 mm, 13 A Input with Leads, Peltier (TEC) Module
Search Keywords: CP13535
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CP13535
Unit of Measure: Per Each
RoHS: Yes
HTS: 8419505000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Delta Tmax: 68 (Th=27°C)
Dimensions LxWxH: 1.97 x 1.97 x 0.177 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CP13535 RoHS compliant?
Yes, CP13535 is RoHS compliant.
What is the lead time for CP13535?
The standard lead time for CP13535 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
On Order:
100   can ship 2/26/27
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.15
5
$56.69
10
$55.16
25
$52.12
50
$51.99
100
$46.85
300 +
$46.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!