- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMT-1285C-035
Same Sky®
CMT-1285C-035
12 mm, 3.5 Vo-p, 91 dB, Through Hole, Magnetic Audio Transducer Buzzer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMT-1285C-035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frequency Range:N/A
-
Dimensions Diameter x H:0.47 x 0.33 in
-
Driving Circuit:No
-
Current Consumption:70 mA
-
Family:CMT-1285C-035