- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CMT-0502-03-SMT-TR
Same Sky®
CMT-0502-03-SMT-TR
5 mm, 3 Vo-p, 75 dB, Surface Mount, Magnetic Audio Transducer Buzzer
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
5 mm, 3 Vo-p, 75 dB, Surface Mount, Magnetic Audio Transducer Buzzer
Search Keywords: CMT050203SMTTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CMT-0502-03-SMT-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809041 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is CMT-0502-03-SMT-TR RoHS compliant?
Yes, CMT-0502-03-SMT-TR is RoHS compliant.
What is the lead time for CMT-0502-03-SMT-TR?
The standard lead time for CMT-0502-03-SMT-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
7 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.35
500
$1.29
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000
$1.12
15,000 +
$1.10
Click for Quote
Log in
to unlock special pricing