- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-40504N-L152
Same Sky®
CMS-40504N-L152
40 mm, Round Frame, 2 W, 4 Ohm, Neodymium Magnet, PEI Cone, Wire Leads, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
40 mm, Round Frame, 2 W, 4 Ohm, Neodymium Magnet, PEI Cone, Wire Leads, Speaker
Search Keywords: CMS40504NL152
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CMS-40504N-L152 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Cone Type: | Mylar |
| Frame Shape: | Round |
| Dimensions Diameter x H: | 1.57 x 0.196 in |
Tools/3D Models
+
Frequently Asked Questions
Is CMS-40504N-L152 RoHS compliant?
Yes, CMS-40504N-L152 is RoHS compliant.
What is the lead time for CMS-40504N-L152?
The standard lead time for CMS-40504N-L152 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$5.20
50
$3.12
250
$2.63
500
$2.37
1,000
$2.30
3,000
$2.29
5,000
$2.28
8,000 +
$2.27
Click for Quote
Log in
to unlock special pricing