- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-28588N-L152
Same Sky®
CMS-28588N-L152
28 mm, Round frame, 2 W, 8 Ohm, Neodymium Magnet, PET Cone, Wire Leads, Speaker
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMS-28588N-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Frame Shape:Round
-
Cone Type:Mylar
-
Dimensions Diameter x H:1.1 x 0.22 in